Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-G

DigiKey Part Number
641-1952-2-ND - Tape & Reel (TR)
641-1952-1-ND - Cut Tape (CT)
641-1952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-G
Description
TRANS PNP 60V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907A-HFComchip Technology0641-MMBT2907A-HFTR-NDkr.0.28314MFR Recommended
CMPT2907A TR PBFREECentral Semiconductor Corp45.8391514-CMPT2907ATRPBFREECT-NDkr.7.16000Direct
CMPT2907AE TR PBFREECentral Semiconductor Corp10.7531514-CMPT2907AETRPBFREECT-NDkr.2.35000Direct
MMBT2907A RFGTaiwan Semiconductor Corporation1.6691801-MMBT2907ACT-NDkr.1.33000Direct
MMBT2907A-7-FDiodes Incorporated84.570MMBT2907A-FDICT-NDkr.1.01000Direct
In-Stock: 44.580
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28314kr.849.42
6.000kr.0.25330kr.1,519.80
9.000kr.0.23807kr.2,142.63
15.000kr.0.22095kr.3,314.25
21.000kr.0.21080kr.4,426.80
30.000kr.0.20093kr.6,027.90
75.000kr.0.17925kr.13,443.75
150.000kr.0.16585kr.24,877.50
300.000kr.0.15459kr.46,377.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85600kr.8.56
100kr.0.53130kr.53.13
500kr.0.38852kr.194.26
1.000kr.0.34217kr.342.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750