NX5P2924BUKZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.434
Unit Price: kr.3.74000
Datasheet

Similar


Microchip Technology
In Stock: 3.225
Unit Price: kr.3.74000
Datasheet

Similar


Microchip Technology
In Stock: 9.910
Unit Price: kr.3.61000
Datasheet

Similar


Microchip Technology
In Stock: 8.610
Unit Price: kr.3.74000
Datasheet

Similar


Microchip Technology
In Stock: 3.464
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 14.110
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 16.140
Unit Price: kr.3.48000
Datasheet
6-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P2924BUKZ

DigiKey Part Number
568-11381-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5P2924BUKZ
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 6-WLCSP (0.87x1.37)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
14mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.87x1.37)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes