NX5P1000UKZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 21.103
Unit Price: kr.8.58000
Datasheet
12-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P1000UKZ

DigiKey Part Number
568-10372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5P1000UKZ
Description
IC PWR SWITCH N-CHAN 1:1 12WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 12-WLCSP (1.7x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.7x1.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes