NX3L4684TK,132 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 785
Unit Price: kr.5.48000
Datasheet

Similar


Texas Instruments
In Stock: 2.262
Unit Price: kr.6.13000
Datasheet

Similar


Texas Instruments
In Stock: 5.057
Unit Price: kr.7.74000
Datasheet

Similar


Texas Instruments
In Stock: 100.823
Unit Price: kr.6.84000
Datasheet
10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4684TK,132

DigiKey Part Number
568-5301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L4684TK,132
Description
IC SWITCH SPDTX2 750MOHM 10HVSON
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 20ns
-3db Bandwidth
20MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types