NX3L4684GM,132 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 3.039
Unit Price: kr.6.34000
Datasheet
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4684GM,132

DigiKey Part Number
568-5564-2-ND - Tape & Reel (TR)
568-5564-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NX3L4684GM,132
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
20MHz
Manufacturer
NXP USA Inc.
Charge Injection
50pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Channel Capacitance (CS(off), CD(off))
35pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPDT
Crosstalk
-90dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
750mOhm
Package / Case
10-XFQFN
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
10-XQFN (1.55x2)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Base Product Number
Switch Time (Ton, Toff) (Max)
45ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX3L4684GM,115NXP USA Inc.3.039568-12397-1-NDkr.6.34000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types