Similar

NX3L4051PW,118 | |
|---|---|
DigiKey Part Number | 568-12393-2-ND - Tape & Reel (TR) 568-12393-1-ND - Cut Tape (CT) 568-12393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051PW,118 |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3L4051PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.29500 | kr.52.95 |
| 25 | kr.4.78600 | kr.119.65 |
| 100 | kr.4.22670 | kr.422.67 |
| 250 | kr.3.96032 | kr.990.08 |
| 500 | kr.3.79956 | kr.1,899.78 |
| 1.000 | kr.3.66734 | kr.3,667.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.52766 | kr.8,819.15 |
| 5.000 | kr.3.44349 | kr.17,217.45 |
| 7.500 | kr.3.40133 | kr.25,509.98 |
| 12.500 | kr.3.35462 | kr.41,932.75 |
| 17.500 | kr.3.32735 | kr.58,228.62 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











