
NX3L2G384GM,125 | |
|---|---|
DigiKey Part Number | 568-5552-2-ND - Tape & Reel (TR) 568-5552-1-ND - Cut Tape (CT) 568-5552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2G384GM,125 |
Description | IC SW SPST-NCX2 750MOHM 8XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 750mOhm 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NX3L2G384GM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 7ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.52000 | kr.35.20 |
| 25 | kr.3.16400 | kr.79.10 |
| 100 | kr.2.77250 | kr.277.25 |
| 250 | kr.2.58636 | kr.646.59 |
| 500 | kr.2.47412 | kr.1,237.06 |
| 1.000 | kr.2.38170 | kr.2,381.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.24301 | kr.8,972.04 |
| 8.000 | kr.2.19147 | kr.17,531.76 |
| 12.000 | kr.2.16566 | kr.25,987.92 |
| 20.000 | kr.2.13706 | kr.42,741.20 |
| 28.000 | kr.2.12035 | kr.59,369.80 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

