NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1T3157GMZ

DigiKey Part Number
568-NX3L1T3157GMZTR-ND - Tape & Reel (TR)
568-NX3L1T3157GMZCT-ND - Cut Tape (CT)
568-NX3L1T3157GMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L1T3157GMZ
Description
IC SWITCH SPDT X 1 900MOHM 6XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NX3L1T3157GMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.50900kr.15.09
25kr.1.33920kr.33.48
100kr.1.15390kr.115.39
250kr.1.06556kr.266.39
500kr.1.01240kr.506.20
1.000kr.0.96860kr.968.60
2.500kr.0.92235kr.2,305.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89446kr.4,472.30
10.000kr.0.87151kr.8,715.10
15.000kr.0.86002kr.12,900.30
25.000kr.0.84728kr.21,182.00
35.000kr.0.83984kr.29,394.40
50.000kr.0.83269kr.41,634.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750