
NX3DV42GU33Z | |
|---|---|
DigiKey Part Number | 568-NX3DV42GU33ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3DV42GU33Z |
Description | NX3DV42GU33 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.10525 | kr.10,526.25 |
| 10.000 | kr.2.05894 | kr.20,589.40 |
| 15.000 | kr.2.03574 | kr.30,536.10 |
| 25.000 | kr.2.01003 | kr.50,250.75 |
| Unit Price without VAT: | kr.2.10525 |
|---|---|
| Unit Price with VAT: | kr.2.63156 |

