NX3DV3899HR,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.3.76022
Datasheet
16-XFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV3899HR,115

DigiKey Part Number
568-8410-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3DV3899HR,115
Description
IC SWITCH DPDTX2 3.3OHM 16HXQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 3.3Ohm 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
3.3Ohm
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-HXQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes