Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567GU,115

DigiKey Part Number
568-5206-2-ND - Tape & Reel (TR)
568-5206-1-ND - Cut Tape (CT)
568-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567GU,115
Description
IC ANLG SWITCH 4PDT 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567GU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Manufacturer
NXP USA Inc.
-3db Bandwidth
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
Networking
Package / Case
16-XFQFN
Switch Circuit
4PDT
Supplier Device Package
16-XQFN (1.8x2.6)
Number of Channels
1
Base Product Number
On-State Resistance (Max)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.73000kr.47.30
25kr.4.27080kr.106.77
100kr.3.76220kr.376.22
250kr.3.52024kr.880.06
500kr.3.37440kr.1,687.20
1.000kr.3.28254kr.3,282.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.13377kr.12,535.08
8.000kr.3.06549kr.24,523.92
12.000kr.3.03131kr.36,375.72
20.000kr.3.00364kr.60,072.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750