PCA9641BSHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BS,118

DigiKey Part Number
568-6661-2-ND - Tape & Reel (TR)
568-6661-1-ND - Cut Tape (CT)
568-6661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BS,118
Description
IC XLTR VL BIDIR 16-HVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.00824kr.18,049.44
12.000kr.2.89515kr.34,741.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.64000kr.6.64
10kr.4.78600kr.47.86
25kr.4.31880kr.107.97
100kr.3.80740kr.380.74
250kr.3.56324kr.890.81
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.64000kr.6.64
10kr.4.78600kr.47.86
25kr.4.31880kr.107.97
100kr.3.80740kr.380.74
250kr.3.56324kr.890.81
500kr.3.41604kr.1,708.02
1.000kr.3.29498kr.3,294.98
2.500kr.3.16716kr.7,917.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.64000
Unit Price with VAT:kr.8.30000