MFR Recommended
Similar
Similar
Similar

NVT2001GMZ | |
|---|---|
DigiKey Part Number | 568-NVT2001GMZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVT2001GMZ |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
Channels per Circuit 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - VCCA 1 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2002TLH | NXP USA Inc. | 12.046 | 568-NVT2002TLHCT-ND | kr.4.63000 | MFR Recommended |
| LSF0101DRYR | Texas Instruments | 14.155 | 296-37192-1-ND | kr.3.11000 | Similar |
| TXS0101DBVT | Texas Instruments | 6.751 | 296-48790-1-ND | kr.7.93000 | Similar |
| TXS0101YZPR | Texas Instruments | 3.030 | 296-24805-1-ND | kr.4.50000 | Similar |





