TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP1301,215

DigiKey Part Number
1727-5056-2-ND - Tape & Reel (TR)
1727-5056-1-ND - Cut Tape (CT)
1727-5056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1301,215
Description
TVS DIODE 80VWM 20VC TO236AB
Customer Reference
Detailed Description
20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NUP1301,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
80V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.959
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.35700kr.13.57
50kr.0.97020kr.48.51
100kr.0.84480kr.84.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45732kr.1,371.96
6.000kr.0.41084kr.2,465.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000