
NTSX2102TLH | |
|---|---|
DigiKey Part Number | 568-NTSX2102TLHTR-ND - Tape & Reel (TR) 568-NTSX2102TLHCT-ND - Cut Tape (CT) 568-NTSX2102TLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTSX2102TLH |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.3.86400 | kr.38.64 |
| 25 | kr.3.48040 | kr.87.01 |
| 100 | kr.3.05860 | kr.305.86 |
| 250 | kr.2.85424 | kr.713.56 |
| 500 | kr.2.73300 | kr.1,366.50 |
| 1.000 | kr.2.63083 | kr.2,630.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.47758 | kr.9,910.32 |
| 8.000 | kr.2.38818 | kr.19,105.44 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |

