Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0102TLH

DigiKey Part Number
568-NTS0102TLHTR-ND - Tape & Reel (TR)
568-NTS0102TLHCT-ND - Cut Tape (CT)
568-NTS0102TLHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0102TLH
Description
IC XLTR VL BIDIR 8-XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-bit dual supply translating transceiver, direction sense, 50Mbit/s
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.2.98000kr.29.80
25kr.2.82240kr.70.56
100kr.2.64390kr.264.39
250kr.2.55420kr.638.55
500kr.2.50312kr.1,251.56
1.000kr.2.48396kr.2,483.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.24131kr.8,965.24
8.000kr.2.21719kr.17,737.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750