
NTS0102TL-Q100H | |
|---|---|
DigiKey Part Number | 568-NTS0102TL-Q100HTR-ND - Tape & Reel (TR) 568-NTS0102TL-Q100HCT-ND - Cut Tape (CT) 568-NTS0102TL-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102TL-Q100H |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.83640 | kr.95.91 |
| 100 | kr.3.55650 | kr.355.65 |
| 250 | kr.3.35916 | kr.839.79 |
| 500 | kr.3.21920 | kr.1,609.60 |
| 1.000 | kr.3.10393 | kr.3,103.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.92071 | kr.11,682.84 |
| 8.000 | kr.2.79685 | kr.22,374.80 |
| 12.000 | kr.2.79223 | kr.33,506.76 |
| 20.000 | kr.2.75700 | kr.55,140.00 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |










