NTS0101GS,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.306
Unit Price: kr.1.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39.340
Unit Price: kr.4.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.24.51000
Datasheet

Similar


onsemi
In Stock: 3.217
Unit Price: kr.2.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.35.64660
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.008
Unit Price: kr.25.41000
Datasheet

Similar


onsemi
In Stock: 583.422
Unit Price: kr.4.25700
Datasheet

Similar


onsemi
In Stock: 1.368
Unit Price: kr.8.32000
Datasheet

Similar


onsemi
In Stock: 152.495
Unit Price: kr.6.12750
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.80417
Datasheet

Similar


Texas Instruments
In Stock: 924
Unit Price: kr.6.90000
Datasheet

Similar


Texas Instruments
In Stock: 106.503
Unit Price: kr.4.00000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GS,132

DigiKey Part Number
568-12414-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0101GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes