NTS0101GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 285
Unit Price: kr.3.74000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1.320
Unit Price: kr.3.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 448
Unit Price: kr.2.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: kr.83.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.40.07062
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.76500
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: kr.48.63000
Datasheet

Similar


Texas Instruments
In Stock: 14.908
Unit Price: kr.7.22000
Datasheet

Similar


Texas Instruments
In Stock: 15.240
Unit Price: kr.4.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.97000
Datasheet

Similar


Texas Instruments
In Stock: 11.126
Unit Price: kr.7.22000
Datasheet

Similar


Texas Instruments
In Stock: 1.934
Unit Price: kr.2.97000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0101GF,132

DigiKey Part Number
568-8405-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0101GF,132
Description
IC XLTR VL BIDIR 6-XSON/SOT891
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes