NTB0104UK-Q100Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.766
Unit Price: kr.28.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 768
Unit Price: kr.30.34000
Datasheet

Similar


onsemi
In Stock: 37.770
Unit Price: kr.3.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.461
Unit Price: kr.27.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: kr.80.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.389
Unit Price: kr.69.76000
Datasheet

Similar


onsemi
In Stock: 96
Unit Price: kr.9.09000
Datasheet

Similar


Texas Instruments
In Stock: 4.489
Unit Price: kr.10.11000
Datasheet

Similar


Texas Instruments
In Stock: 36.572
Unit Price: kr.9.34000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000

Similar


Texas Instruments
In Stock: 12.308
Unit Price: kr.18.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 63.586
Unit Price: kr.9.98000
Datasheet
12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0104UK-Q100Z

DigiKey Part Number
568-12412-2-ND - Tape & Reel (TR)
568-12412-1-ND - Cut Tape (CT)
568-12412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0104UK-Q100Z
Description
IC XLTR VL BIDIR 12-UFBGA/WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes