Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-X2SON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0102JKZ

DigiKey Part Number
568-NTB0102JKZTR-ND - Tape & Reel (TR)
568-NTB0102JKZCT-ND - Cut Tape (CT)
568-NTB0102JKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0102JKZ
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2-bit dual supply translating transceiver, direction sense, 50Mbit/s
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
NXP USA Inc.
Voltage - VCCB
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
100Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFDFN
Channels per Circuit
2
Supplier Device Package
8-X2SON (1.35x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.73900kr.27.39
25kr.2.45240kr.61.31
100kr.2.13850kr.213.85
250kr.1.98900kr.497.25
500kr.1.89870kr.949.35
1.000kr.1.82434kr.1,824.34
2.500kr.1.80036kr.4,500.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.72029kr.10,321.74
12.000kr.1.68258kr.20,190.96
18.000kr.1.66369kr.29,946.42
30.000kr.1.64739kr.49,421.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750