
NTB0102GT,115 | |
|---|---|
DigiKey Part Number | 568-5203-2-ND - Tape & Reel (TR) 568-5203-1-ND - Cut Tape (CT) 568-5203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0102GT,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB0102GF,115 | NXP USA Inc. | 3.068 | 568-5570-1-ND | kr.3.93000 | Parametric Equivalent |
| FXMA2102L8X | onsemi | 14.104 | FXMA2102L8XCT-ND | kr.2.66000 | Similar |
| FXWA9306L8X | onsemi | 62.577 | FXWA9306L8XCT-ND | kr.2.54000 | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | kr.22.55392 | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6.682 | MAX13047EEVB+CT-ND | kr.77.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.2.95200 | kr.73.80 |
| 100 | kr.2.58160 | kr.258.16 |
| 250 | kr.2.40516 | kr.601.29 |
| 500 | kr.2.29888 | kr.1,149.44 |
| 1.000 | kr.2.21146 | kr.2,211.46 |
| 2.500 | kr.2.15540 | kr.5,388.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.06337 | kr.10,316.85 |
| 10.000 | kr.2.01754 | kr.20,175.40 |
| 15.000 | kr.1.99459 | kr.29,918.85 |
| 25.000 | kr.1.97225 | kr.49,306.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |








