NTB0101GW-Q100H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 99
Unit Price: kr.2.97000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 39.340
Unit Price: kr.4.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.039
Unit Price: kr.3.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46305
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.871
Unit Price: kr.2.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.24.51000
Datasheet

Similar


onsemi
In Stock: 14.579
Unit Price: kr.1.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.20.47875
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: kr.52.57000
Datasheet

Similar


Texas Instruments
In Stock: 87.337
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 3.301
Unit Price: kr.7.22000
Datasheet

Similar


Texas Instruments
In Stock: 25.334
Unit Price: kr.4.13000
Datasheet

Similar


Texas Instruments
In Stock: 30.863
Unit Price: kr.2.97000
Datasheet
BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GW-Q100H

DigiKey Part Number
NTB0101GW-Q100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB0101GW-Q100H
Description
IC XLTR VL BIDIR 6-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes