Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTB0101GS,132 | |
|---|---|
DigiKey Part Number | 568-12372-2-ND - Tape & Reel (TR) 568-12372-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTB0101GS,132 |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
Channels per Circuit 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB0101GS1Z | NXP USA Inc. | 9.618 | 568-14813-1-ND | kr.3.36000 | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5.456 | 1727-1819-1-ND | kr.3.23000 | Direct |
| 74AVCH1T45GM,115 | Nexperia USA Inc. | 1.804 | 1727-6900-1-ND | kr.3.17000 | Direct |
| 74AVCH1T45GS,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GS,132TR-ND | kr.0.97441 | Direct |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2.335 | 1727-7456-1-ND | kr.2.35000 | Similar |













