NT3H1201W0FHKH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 8.068
Unit Price: kr.8.00000
Datasheet
SL3S4021FHKH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT3H1201W0FHKH

DigiKey Part Number
568-12309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT3H1201W0FHKH
Description
IC RFID TRANSP 13.56MHZ 8XQFN
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 1.7V ~ 3.6V 8-XFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes