RFID Transponder IC 13.56MHz ISO 14443 I2C 1.7V ~ 3.6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT3H1101W0FTTJ

DigiKey Part Number
568-12487-2-ND - Tape & Reel (TR)
568-12487-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NT3H1101W0FTTJ
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 I2C 1.7V ~ 3.6V
Datasheet
 Datasheet
EDA/CAD Models
NT3H1101W0FTTJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ISO 14443
Manufacturer
NXP USA Inc.
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
1.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 95°C
Type
RFID Transponder
Mounting Type
Surface Mount
Frequency
13.56MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT3H2111W0FTTJNXP USA Inc.11.883568-12902-1-NDkr.7.61000MFR Recommended
In-Stock: 14.080
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.8.26100kr.82.61
25kr.7.79320kr.194.83
100kr.7.14900kr.714.90
250kr.6.76248kr.1,690.62
500kr.6.48924kr.3,244.62
1.000kr.6.23152kr.6,231.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.91332kr.14,783.30
5.000kr.5.68865kr.28,443.25
7.500kr.5.56332kr.41,724.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250