
NT2H1311TTDUDZ | |
---|---|
DigiKey Part Number | NT2H1311TTDUDZ-ND |
Manufacturer | |
Manufacturer Product Number | NT2H1311TTDUDZ |
Description | IC RFID READR/TRAN 13.56MZ WAFER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
79.823 | kr.0.67432 | kr.53,826.25 |
Unit Price without VAT: | kr.0.67432 |
---|---|
Unit Price with VAT: | kr.0.84290 |