
NT2H1311G0DA8J | |
---|---|
DigiKey Part Number | NT2H1311G0DA8J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT2H1311G0DA8J |
Description | IC RFID READR/TRAN 13.56MZ PLLMC |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC MOA8, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | MOA8, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |