RFID Transponder IC 13.56MHz ISO 14443 4-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT2H1311F0DTLH

DigiKey Part Number
568-12039-2-ND - Tape & Reel (TR)
568-12039-1-ND - Cut Tape (CT)
568-12039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT2H1311F0DTLH
Description
IC RFID TRANSP 13.56MHZ HXSON4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 4-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ISO 14443
Manufacturer
NXP USA Inc.
Operating Temperature
-25°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-XFDFN Exposed Pad
Type
RFID Transponder
Supplier Device Package
4-HXSON (2x1.5)
Frequency
13.56MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.33200kr.53.32
25kr.5.02880kr.125.72
100kr.4.60730kr.460.73
250kr.4.35404kr.1,088.51
500kr.4.17514kr.2,087.57
1.000kr.4.00625kr.4,006.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.69676kr.14,787.04
8.000kr.3.55520kr.28,441.60
12.000kr.3.47621kr.41,714.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250