Shift Shift Register 1 Element 12 Bit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C4894DY

DigiKey Part Number
2156-NPIC6C4894DY-ND
Manufacturer
Manufacturer Product Number
NPIC6C4894DY
Description
IC SR OPEN DRAIN 12BIT 20-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 12 Bit 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Serial to Parallel
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Open Drain
Supplier Device Package
20-SO
Number of Elements
1
Base Product Number
Number of Bits per Element
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.167
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1167
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
176kr.10.77801kr.1,896.93
Unit Price without VAT:kr.10.77801
Unit Price with VAT:kr.13.47251