
NHS3152TEMOADKUL | |
|---|---|
DigiKey Part Number | 568-13434-ND |
Manufacturer | |
Manufacturer Product Number | NHS3152TEMOADKUL |
Description | NHS3152 STARTER KIT |
Customer Reference | |
Detailed Description | NHS3152 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part NHS3152 |
Packaging Bulk | RF Type Near Field Communication (NFC) |
Part Status Obsolete | RF Frequency 13.56MHz |
Type Near Field Communication (NFC) | Function Transceiver |
Frequency 13.56MHz | Base Product Number |

