
NHS3100W8/A1Z | |
|---|---|
DigiKey Part Number | 568-NHS3100W8/A1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NHS3100W8/A1Z |
Description | SENSOR - TEMPERATURE I2C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.10.85714 | kr.75,999.98 |
| Unit Price without VAT: | kr.10.85714 |
|---|---|
| Unit Price with VAT: | kr.13.57143 |


