NCX2220GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 5.003
Unit Price: kr.5.10000
Datasheet

Similar


onsemi
In Stock: 5.387
Unit Price: kr.6.32000
Datasheet
NX3L1T53GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCX2220GM,125

DigiKey Part Number
568-9409-2-ND - Tape & Reel (TR)
568-9409-1-ND - Cut Tape (CT)
568-9409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCX2220GM,125
Description
IC COMPARATOR 2 GEN PUR 8XQFNU
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.8µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-XFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes