NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCX2202GMZ

DigiKey Part Number
568-NCX2202GMZTR-ND - Tape & Reel (TR)
568-NCX2202GMZCT-ND - Cut Tape (CT)
568-NCX2202GMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCX2202GMZ
Description
IC COMPARATOR 1 GEN PUR 6XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
68mA @ 5.5V
Current - Quiescent (Max)
6µA (Typ)
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
800ns (Typ)
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-XFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.80000kr.18.00
25kr.1.59960kr.39.99
100kr.1.38350kr.138.35
250kr.1.28072kr.320.18
500kr.1.21854kr.609.27
1.000kr.1.16732kr.1,167.32
2.500kr.1.11330kr.2,783.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08072kr.5,403.60
10.000kr.1.05390kr.10,539.00
15.000kr.1.04048kr.15,607.20
25.000kr.1.02561kr.25,640.25
35.000kr.1.01691kr.35,591.85
50.000kr.1.00855kr.50,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500