NCX2200GSH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 41.021
Unit Price: kr.2.06000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCX2200GSH

DigiKey Part Number
568-11615-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCX2200GSH
Description
IC COMPARATOR 1 GEN PUR 6XSON
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.3V ~ 5.5V
Voltage - Input Offset (Max)
30mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
800ns
Hysteresis
20mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-XFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes