


N74F30N,602 | |
|---|---|
DigiKey Part Number  | N74F30N,602-ND  | 
Manufacturer  | |
Manufacturer Product Number  | N74F30N,602  | 
Description  | IC GATE NAND 1CH 8-INP 14DIP  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 1 Channel 14-DIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 8  | |
Features  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Output High, Low  | 1mA, 20mA  | |
Input Logic Level - Low  | 0.8V  | |
Input Logic Level - High  | 2V  | |
Max Propagation Delay @ V, Max CL  | 5ns @ 5V, 50pF  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 14-DIP  | |
Package / Case  | 14-DIP (0.300", 7.62mm)  | |
Base Product Number  | 


