Wireless Power Transmitter PMIC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wireless Power Transmitter PMIC 64-LQFP (10x10)
64 LQFP

MWCT1001AVLH

DigiKey Part Number
MWCT1001AVLH-ND
Manufacturer
Manufacturer Product Number
MWCT1001AVLH
Description
IC DSP MULTI COIL 5W 5V 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
64-LQFP
Part Status
Active
Supplier Device Package
64-LQFP (10x10)
Applications
Wireless Power Transmitter
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.400 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.82.80000kr.82.80
10kr.65.05500kr.650.55
25kr.60.62320kr.1,515.58
160kr.54.48913kr.8,718.26
320kr.52.90334kr.16,929.07
640kr.51.59809kr.33,022.78
1.120kr.50.71485kr.56,800.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.80000
Unit Price with VAT:kr.103.50000

Other Suppliers on DigiKey

2.400In Stock
Ships from Rochester Electronics, LLC