
MW4IC915NBR1 | |
|---|---|
DigiKey Part Number | MW4IC915NBR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW4IC915NBR1 |
Description | IC AMP CELL 750MHZ-1GHZ TO272WB |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, EDGE, GSM, TDMA, W-CDMA 750MHz ~ 1GHz TO-272 WB-16 |
Datasheet | Datasheet |
Category | Voltage - Supply 26V |
Manufacturer NXP USA Inc. | Current - Supply 60mA |
Packaging Tape & Reel (TR) | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case TO-272-16 Variant, Flat Leads |
Frequency 750MHz ~ 1GHz | Supplier Device Package TO-272 WB-16 |
Gain 30dB | Base Product Number |
RF Type Cellular, CDMA, EDGE, GSM, TDMA, W-CDMA |

