
MVR5510AMBAHES | |
|---|---|
DigiKey Part Number | 568-MVR5510AMBAHES-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMBAHES |
Description | IC PMIC VR5510 ASIL-B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for S32G, ASIL B, 60V, 3 Buck + 1 Boost + 4 LDO |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer NXP USA Inc. | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Current - Supply 15mA | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Supply 2.7V ~ 60V | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.49.17427 | kr.12,785.31 |
| Unit Price without VAT: | kr.49.17427 |
|---|---|
| Unit Price with VAT: | kr.61.46784 |

