
MRFX600H-230MHZ | |
|---|---|
DigiKey Part Number | 568-MRFX600H-230MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRFX600H-230MHZ |
Description | MRFX600H REF BRD 230MHZ 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRFX600H - Transistor 230MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part MRFX600H |
Packaging Bulk | RF Frequency 230MHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 230MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,979.70000 | kr.13,979.70 |
| Unit Price without VAT: | kr.13,979.70000 |
|---|---|
| Unit Price with VAT: | kr.17,474.62500 |



