NI-780GS-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFX600GSR5

DigiKey Part Number
568-14704-2-ND - Tape & Reel (TR)
568-14704-1-ND - Cut Tape (CT)
568-14704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFX600GSR5
Description
RF MOSFET LDMOS 65V NI780
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 65 V 100 mA 1.8MHz ~ 400MHz 26.4dB 600W NI-780GS-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
Dual
Frequency
1.8MHz ~ 400MHz
Gain
26.4dB
Voltage - Test
65 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
100 mA
Power - Output
600W
Voltage - Rated
179 V
Mounting Type
Chassis Mount
Package / Case
NI-780GS-4L
Supplier Device Package
NI-780GS-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,490.85000kr.1,490.85
10kr.1,276.37100kr.12,763.71
25kr.1,222.83240kr.30,570.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.1,066.19540kr.53,309.77
Manufacturers Standard Package
Unit Price without VAT:kr.1,490.85000
Unit Price with VAT:kr.1,863.56250