


MRFE6VS25LR5 | |
|---|---|
DigiKey Part Number | MRFE6VS25LR5TR-ND - Tape & Reel (TR) MRFE6VS25LR5CT-ND - Cut Tape (CT) MRFE6VS25LR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VS25LR5 |
Description | RF MOSFET LDMOS 50V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Frequency | 512MHz | |
Gain | 25.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 25W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360 | |
Supplier Device Package | NI-360 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.645.84000 | kr.645.84 |
| 10 | kr.541.12500 | kr.5,411.25 |
| 25 | kr.514.98880 | kr.12,874.72 |
| Unit Price without VAT: | kr.645.84000 |
|---|---|
| Unit Price with VAT: | kr.807.30000 |

