
MRFE6VP5600HSR5 | |
|---|---|
DigiKey Part Number | MRFE6VP5600HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6VP5600HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 25dB 600W NI-1230-4S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230-4S | |
Supplier Device Package | NI-1230-4S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,472.69620 | kr.73,634.81 |
| Unit Price without VAT: | kr.1,472.69620 |
|---|---|
| Unit Price with VAT: | kr.1,840.87025 |



