MRF6V13250HSR5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.1,336.51580
Datasheet
NI-780S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NI-780S

MRF6V13250HSR5

DigiKey Part Number
MRF6V13250HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6V13250HSR5
Description
RF MOSFET LDMOS 50V NI780
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 1.3GHz 22.7dB 250W NI-780S
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
1.3GHz
Gain
22.7dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
250W
Voltage - Rated
120 V
Mounting Type
Chassis Mount
Package / Case
NI-780S
Supplier Device Package
NI-780S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types