
MRF373ALR1 | |
|---|---|
DigiKey Part Number | MRF373ALR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF373ALR1 |
Description | RF MOSFET LDMOS 32V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 860MHz 18.2dB 75W NI-360 |
Datasheet | Datasheet |
Category | Current - Test 200 mA |
Manufacturer NXP USA Inc. | Power - Output 75W |
Packaging Tape & Reel (TR) | Voltage - Rated 70 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case NI-360 |
Frequency 860MHz | Supplier Device Package NI-360 |
Gain 18.2dB | Base Product Number |
Voltage - Test 32 V |

