RF Mosfet 50 V 700MHz ~ 1.3GHz 20.6dB 650W NI-1230-4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 700MHz ~ 1.3GHz 20.6dB 650W NI-1230-4H
Introduction to the MRF13750H transistor
MRF13750H – High Power Solid-State RF Energy

MRF13750HR5

DigiKey Part Number
568-MRF13750HR5TR-ND - Tape & Reel (TR)
568-13712-1-ND - Cut Tape (CT)
568-MRF13750HR5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRF13750HR5
Description
RF MOSFET LDMOS 50V NI1230
Customer Reference
Detailed Description
RF Mosfet 50 V 700MHz ~ 1.3GHz 20.6dB 650W NI-1230-4H
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
NXP USA Inc.
Current Rating (Amps)
10µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
650W
Part Status
Last Time Buy
Voltage - Rated
105 V
Technology
LDMOS
Mounting Type
Chassis Mount
Configuration
Dual
Package / Case
SOT-979A
Frequency
700MHz ~ 1.3GHz
Supplier Device Package
NI-1230-4H
Gain
20.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.1,953.22720kr.97,661.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2,379.59000kr.2,379.59
10kr.2,056.82300kr.20,568.23
25kr.1,976.26160kr.49,406.54
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2,163.27000kr.2,163.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2,163.27000
Unit Price with VAT:kr.2,704.08750