



| MRF101AN-START | |
|---|---|
| DigiKey Part Number | 568-15353-ND | 
| Manufacturer | |
| Manufacturer Product Number | MRF101AN-START | 
| Description | RF MOSFET LDMOS 50V TO220-3 | 
| Customer Reference | |
| Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 250MHz 21.1dB 115W TO-220-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Technology | LDMOS | |
| Frequency | 1.8MHz ~ 250MHz | |
| Gain | 21.1dB | |
| Voltage - Test | 50 V | |
| Current Rating (Amps) | 10µA | |
| Noise Figure | - | |
| Current - Test | 100 mA | |
| Power - Output | 115W | |
| Voltage - Rated | 133 V | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark