
MPXV7002DPT1 | |
|---|---|
DigiKey Part Number | MPXV7002DPT1TR-ND - Tape & Reel (TR) MPXV7002DPT1CT-ND - Cut Tape (CT) MPXV7002DPT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV7002DPT1 |
Description | SENSOR 0.29PSID 0.13" 4.5V 8SOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.29PSI (±2kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.5 V ~ 4.5 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.29PSI (±2kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.29000 | kr.126.29 |
| 5 | kr.115.18800 | kr.575.94 |
| 10 | kr.111.04000 | kr.1,110.40 |
| 25 | kr.106.09240 | kr.2,652.31 |
| 50 | kr.102.70760 | kr.5,135.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.99.60200 | kr.9,960.20 |
| 200 | kr.96.75285 | kr.19,350.57 |
| 300 | kr.95.19657 | kr.28,558.97 |
| 500 | kr.93.34380 | kr.46,671.90 |
| Unit Price without VAT: | kr.126.29000 |
|---|---|
| Unit Price with VAT: | kr.157.86250 |






