
MPXH6101A6T1 | |
|---|---|
DigiKey Part Number | MPXH6101A6T1TR-ND - Tape & Reel (TR) MPXH6101A6T1CT-ND - Cut Tape (CT) MPXH6101A6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6101A6T1 |
Description | SENSOR 15.23PSIA 5V 8SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) Absolute 0.2 V ~ 5 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.5V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 2.18PSI ~ 15.23PSI (15kPa ~ 105kPa) | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SSOP |
Output 0.2 V ~ 5 V | Base Product Number |
Accuracy ±1.72% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.81.40110 | kr.81,401.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.65000 | kr.89.65 |
| 5 | kr.79.55400 | kr.397.77 |
| 10 | kr.75.94700 | kr.759.47 |
| 25 | kr.71.74600 | kr.1,793.65 |
| 50 | kr.68.95000 | kr.3,447.50 |
| 100 | kr.66.44320 | kr.6,644.32 |
| 500 | kr.61.57738 | kr.30,788.69 |
| Unit Price without VAT: | kr.89.65000 |
|---|---|
| Unit Price with VAT: | kr.112.06250 |

