
MPX53DP | |
|---|---|
DigiKey Part Number | MPX53DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX53DP |
Description | SENSOR 7.25PSID 0.19" .06V |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 60 mV (3V) 4-SIP Module |
Datasheet | Datasheet |
EDA/CAD Models | MPX53DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (3V) | |
Accuracy | -0.6% ~ 0.4% | |
Voltage - Supply | 3V ~ 6V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 25.38PSI (175kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |


